Kycon K202HT-B25S-N15 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Package Quantity | 9 |
| Plating | Nickel |
| Series | K202XHT |
| Shell Material | Steel |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K202HT-B25S-N15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.