Kycon K202XHT-B25S-NJ technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K202XHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-B25S-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.