
9-contact, male D-Subminiature connector featuring a right-angle, surface mount terminal with a 1.38mm pitch. This connector offers gold-plated bronze signal contacts and a nickel-plated shell, rated for 30V and 5A. Constructed with UL94 V-0 rated thermoplastic dielectric, it operates across a temperature range of -55°C to 105°C. Designed for solder termination, this RoHS compliant component is supplied in rail/tube packaging.
Kycon K202XHT-E9P-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1.38mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K202XHT |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-E9P-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
