9-contact, male D-Subminiature connector featuring a right-angle orientation and surface mount termination. This connector utilizes gold-plated bronze signal contacts and a thermoplastic dielectric, rated for 30V and 2A. Operating across a temperature range of -55°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Kycon K202XHT-E9P-NJ technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K202XHT |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-E9P-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.