9-position, 2-row female D-subminiature connector featuring SMT mounting and right-angle orientation. This signal connector utilizes bronze contacts with gold plating for reliable connectivity. Encased in a black thermoplastic dielectric, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Designed for PCB mounting with a 1.38mm pitch, it is RoHS compliant and rated for 30V.
Kycon K202XHT-E9S-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.38mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K202XHT |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-E9S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.