Kycon K202XHT-E9S-NJ technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Pitch | 1.38mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K202XHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-E9S-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.