Kycon K202XHT-E9S-NJ30 technical specifications.
| Depth | 10.8mm |
| Length | 30.81mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K202XHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K202XHT-E9S-NJ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.