Kycon K20XHT-E9S-N technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 9 |
| Package Quantity | 15 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | K20XHT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K20XHT-E9S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.