
The K22-A15S-NVR is a 15-position female connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is designed for through-hole termination and is available in a package quantity of 35. The K22 series connector is suitable for a variety of applications.
Kycon K22-A15S-NVR technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | K22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22-A15S-NVR to view detailed technical specifications.
No datasheet is available for this part.
