
D-Sub Standard Connectors .318 25P PLUG R/A RIV INS 4-40 J/S 15u
Kycon K22-B25P-HR15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22-B25P-HR15 to view detailed technical specifications.
No datasheet is available for this part.