Kycon K22-B25S-NJ-99 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| Series | K22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22-B25S-NJ-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.