
The K22-E9P-NVR is a 9-position male connector with a current rating of 7.6A and gold contact plating. It features a steel shell and through hole termination. The connector is part of the K22 series from Kycon.
Kycon K22-E9P-NVR technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Plating | Tin |
| Series | K22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22-E9P-NVR to view detailed technical specifications.
No datasheet is available for this part.
