
This 9-position female connector features a current rating of 7.6A and is terminated through a hole. The shell is made of steel and the contacts are plated with gold. The connector is not RoHS compliant.
Kycon K22-E9S-OJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22-E9S-OJ to view detailed technical specifications.
No datasheet is available for this part.