Kycon K22L-A15S-H30 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | K22L |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22L-A15S-H30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.