Kycon K22L-C37S-NJ15 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 37 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | K22L |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K22L-C37S-NJ15 to view detailed technical specifications.
No datasheet is available for this part.