25-position, 2-row female D-Subminiature connector with a standard density configuration. Features gold-plated bronze signal contacts and a tin-plated steel shell. Designed for right-angle, through-hole mounting with solder termination and a 1.385mm pitch. Rated for 2A current and 30V, operating between -55°C and 105°C. Constructed with PBT dielectric and insulation, achieving UL94 V-0 flammability rating. RoHS compliant.
Kycon K22X-B25S-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K22X |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K22X-B25S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.