
37-position, 2-row right-angle female D-subminiature receptacle connector with solder termination. Features bronze contacts with gold plating, rated for 5A current and 30V voltage. Dielectric and insulation are PBT, with a steel shell and tin plating. Operates between -55°C and 105°C, with UL94 V-0 flammability rating.
Kycon K22X-C37S-NJ technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K22X |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K22X-C37S-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
