9-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting. Features brass contacts with gold plating for signal applications, a 2A current rating, and a 30V voltage rating. Constructed with a steel shell and PBT dielectric, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Tin-plated steel brackets and solder termination ensure secure connections.
Kycon K22X-E9P-N technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K22X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K22X-E9P-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.