Kycon K31-B25S-NJ15 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | K31X |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K31-B25S-NJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
