Female D-Subminiature connector featuring 9 contacts in a standard density configuration. This right-angle, through-hole mount component utilizes solder termination with a 2.77mm pitch. RoHS compliant for environmental considerations.
Kycon K31X-E9S-N technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K31X-E9S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.