Kycon K42-A15P/P-A4N30 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Male |
| Package Quantity | 21 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-A15P/P-A4N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.