Kycon K42-B25P/E9S-A4N30 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Female |
| Package Quantity | 15 |
| Plating | Zinc |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-B25P/E9S-A4N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.