D-Sub Dualport Connectors 2PORT 25P PLUG/PLUG .750" JS 15u
Kycon K42-B25P/P-AJ15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Male |
| Package Quantity | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-B25P/P-AJ15 to view detailed technical specifications.
No datasheet is available for this part.