
The K42-B25S/P-C4NJ connector features a steel shell with a bronze contact material and gold plating. It has a current rating of 7.6A and is available in a package quantity of 15. The connector is not RoHS compliant and has a termination type of through hole.
Kycon K42-B25S/P-C4NJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Male |
| Package Quantity | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-B25S/P-C4NJ to view detailed technical specifications.
No datasheet is available for this part.