Kycon K42-B25S/S-A4NR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Female |
| Package Quantity | 15 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K42-B25S/S-A4NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.