
D-Sub Dualport Connectors 2PORT 25P RECPT/RECP .900" JS
Kycon K42-B25S/S-BJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female to Female |
| Package Quantity | 20 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-B25S/S-BJ to view detailed technical specifications.
No datasheet is available for this part.
