
The K42-E9P/S-AJ connector features bronze contacts with gold plating and a steel shell. It has a current rating of 7.6A and is available in a package quantity of 27. The connector is not RoHS compliant.
Kycon K42-E9P/S-AJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Female |
| Package Quantity | 27 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-E9P/S-AJ to view detailed technical specifications.
No datasheet is available for this part.