The K42X-25/25-S/S-A4NJ is a filtered D-Sub connector with 50 terminals, 2 rows, and a right-angle body orientation. It features a termination method of solder and a maximum operating temperature range of -55 to 105°C. The connector has a maximum voltage rating of 30VAC and a maximum current rating of 2A.
Kycon K42X-25/25-S/S-A4NJ technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 53.04 |
| Product Depth (mm) | 25.6 |
| Type | Filtered D-Sub |
| Contact Gender | SKT/SKT |
| Number of Contacts | 25/25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Max Voltage Rating | 30VAC |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kycon K42X-25/25-S/S-A4NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.