Kycon K42X-B25P/P-A4N technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male to Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K42X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K42X-B25P/P-A4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.