Kycon K42X-E15S/P-A4N technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K42X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K42X-E15S/P-A4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.