Kycon K42X-E15S/P-A4NR technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female to Male |
| Height | 31.6mm |
| Package Quantity | 27 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42X-E15S/P-A4NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.