
Dualport D-Subminiature connector, right-angle, through-hole mount, featuring two 15-pin female ports. Contacts are gold-plated bronze for signal transmission, with a 5A current rating and 30V voltage rating. Dielectric material is PBT with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
Kycon K42X-E15S/S-A4N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K42X |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K42X-E15S/S-A4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
