
Right-angle, 2-port D-Subminiature connector with 9 positions per port. Features male to female gender, signal contact type, and gold-plated bronze/brass contacts with a 2.77mm pitch. Rated for 5A current and 30V voltage, with a -55°C to 105°C operating temperature range. Utilizes PBT insulation and a steel shell, with tin plating and solder termination. UL94 V-0 flammability rating and RoHS compliant.
Kycon K42X-E9P/S-A4N technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K42X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K42X-E9P/S-A4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
