Kycon K42X-E9S/S-C4N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female to Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K42X |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K42X-E9S/S-C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.