
The K44-B25P-SJ30 is a 25-position male connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is available in a package quantity of 25 and is not RoHS compliant. It has a termination type of through hole.
Kycon K44-B25P-SJ30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K44-B25P-SJ30 to view detailed technical specifications.
No datasheet is available for this part.