
This female 25-position connector features a current rating of 7.6A and a termination type of through hole. The shell material is steel and the contact plating is gold. The connector is not RoHS compliant.
Kycon K44-B25S-TJ15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K44-B25S-TJ15 to view detailed technical specifications.
No datasheet is available for this part.
