High-density D-Subminiature receptacle with 15 signal contacts in 3 rows, featuring a right-angle orientation and through-hole mounting. This female connector utilizes gold-plated bronze contacts and PBT insulation, rated for 30V and operating temperatures from -55°C to 105°C. The black dielectric is PBT with a UL94 V-0 flammability rating. Termination is via solder, and the component is RoHS compliant.
Kycon K61X-E15S-NJ technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K61X |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K61X-E15S-NJ to view detailed technical specifications.
No datasheet is available for this part.