Kycon K61X-E15S-NJ-VESA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | K61X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K61X-E15S-NJ-VESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
