
The K66-A26S-HR15 is a 26-position female D-subminiature connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is available in a package quantity of 35 and is suitable for through hole mount. It is not RoHS compliant.
Kycon K66-A26S-HR15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K66-A26S-HR15 to view detailed technical specifications.
No datasheet is available for this part.