The K66-A26S-NVR connector features a 26-position female design with a current rating of 7.6A. It has a gold plating and a steel shell material. The connector is designed for through-hole termination. The manufacturer's specifications indicate a package quantity of 35 units.
Kycon K66-A26S-NVR technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K66-A26S-NVR to view detailed technical specifications.
No datasheet is available for this part.