Kycon K66-B44S-NVJ30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 44 |
| Package Quantity | 25 |
| Plating | Tin |
| Series | K66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K66-B44S-NVJ30 to view detailed technical specifications.
No datasheet is available for this part.
