
High-density D-Subminiature connector featuring 26 signal contacts in a 3-row configuration. Right-angle, through-hole mounting with a 2.29mm pitch and board lock. Bronze contacts with gold plating ensure reliable signal transmission. Constructed with PBT dielectric and a UL94 V-0 rated black housing, operating from -55°C to 75°C. 29V AC voltage rating and RoHS compliant.
Kycon K66X-A26S-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K66X |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating (AC) | 29V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K66X-A26S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
