Kycon K66X-B44S-NJ30 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K66X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K66X-B44S-NJ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.