
15-position, 3-row female D-Subminiature connector with a 2.29mm pitch and right-angle, through-hole mounting. Features gold-plated bronze signal contacts, a steel shell, and a black PBT dielectric. Rated for 2A current and 30V voltage, with a temperature range of -55°C to 75°C. This RoHS compliant component utilizes solder termination and has a UL94 V-0 flammability rating.
Kycon K66X-E15S-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K66X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 29V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K66X-E15S-N to view detailed technical specifications.
No datasheet is available for this part.
