Kycon K66X-E15S-NJ30 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K66X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K66X-E15S-NJ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.