This filtered D-Sub connector features 15 SKT contacts in a right angle configuration, suitable for through hole mounting. The connector has a terminal pitch of 1.14mm and a maximum operating temperature range of -55°C to 105°C. It is rated for a maximum current of 2A and a maximum voltage of 30VAC.
Kycon K66X-E15S-NVR-VESA technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon K66X-E15S-NVR-VESA to view detailed technical specifications.
No datasheet is available for this part.