Kycon K66XHT-E15P-N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Series | K66XHT |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K66XHT-E15P-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
