The K85-AA-15S-R15 is a female 15-position D-Subminiature connector with a current rating of 7.6A. It features gold-plated contacts and a steel shell with tin plating. This connector is designed for through-hole termination and is suitable for use in a variety of applications. The operating temperature range is not specified.
Kycon K85-AA-15S-R15 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 15 |
| Plating | Tin |
| Series | K85 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K85-AA-15S-R15 to view detailed technical specifications.
No datasheet is available for this part.