Kycon K85-CD-37S-BRJ technical specifications.
| Package/Case | 197 |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K85 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K85-CD-37S-BRJ to view detailed technical specifications.
No datasheet is available for this part.