Kycon K85R2-ED-9P-NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Plating | Tin |
| Series | K85R2 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K85R2-ED-9P-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.